
NVMFWS2D3N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS2D3N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS2D3N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS2D3N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS2D3N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 121A (Tc) 63W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1417 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 2.35mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 60µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 100 | 18,94230 Kč | 1 894,23 Kč |
| 500 | 15,02910 Kč | 7 514,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,27053 Kč | 18 405,80 Kč |
| 3 000 | 11,37686 Kč | 34 130,58 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

