8-PowerTDFN, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS1D1N04XMT1G

DigiKey Part Number
488-NVMFWS1D1N04XMT1GTR-ND - Tape & Reel (TR)
488-NVMFWS1D1N04XMT1GCT-ND - Cut Tape (CT)
488-NVMFWS1D1N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS1D1N04XMT1G
Description
SINGLE N-CHANNEL POWER MOSFET 40
Customer Reference
Detailed Description
N-Channel 40 V 44A (Ta), 233A (Tc) 104W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
49.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3138 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 417
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,24500 Kč342,45 Kč
10023,44000 Kč2 344,00 Kč
50018,82116 Kč9 410,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,58027 Kč24 870,40 Kč
3 00015,45253 Kč46 357,59 Kč
4 50015,28922 Kč68 801,49 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč