N-Channel 60 V 9A (Ta), 28A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS020N06CT1G

DigiKey Part Number
488-NVMFWS020N06CT1GTR-ND - Tape & Reel (TR)
488-NVMFWS020N06CT1GCT-ND - Cut Tape (CT)
488-NVMFWS020N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS020N06CT1G
Description
MOSFET N-CH 60V 9A/28A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta), 28A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19.6mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Factory Stock: 19 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1027,96900 Kč279,69 Kč
10018,93390 Kč1 893,39 Kč
50015,06438 Kč7 532,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,18591 Kč19 778,86 Kč
3 00012,24050 Kč36 721,50 Kč
4 50011,75907 Kč52 915,81 Kč
7 50011,66962 Kč87 522,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč