
NVMFWS003N10MCT1G | |
---|---|
DigiKey Part Number | 488-NVMFWS003N10MCT1GTR-ND - Tape & Reel (TR) 488-NVMFWS003N10MCT1GCT-ND - Cut Tape (CT) 488-NVMFWS003N10MCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS003N10MCT1G |
Description | PTNG 100V STD SO8FL HE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23.7A (Ta), 169A (Tc) 3.8W (Ta), 194W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 351µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4650 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,53000 Kč | 88,53 Kč |
10 | 58,17800 Kč | 581,78 Kč |
100 | 43,48050 Kč | 4 348,05 Kč |
500 | 37,73230 Kč | 18 866,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 32,04904 Kč | 48 073,56 Kč |
Unit Price without VAT: | 88,53000 Kč |
---|---|
Unit Price with VAT: | 107,12130 Kč |