NVMFS5C670NLWFAFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet
N-Channel 60 V 17A (Ta), 71A (Tc) 61W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C670NLWFAFT3G

DigiKey Part Number
NVMFS5C670NLWFAFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C670NLWFAFT3G
Description
MOSFET N-CH 60V 17A/71A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 17A (Ta), 71A (Tc) 61W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
61W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
6.1mOhm @ 35A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 53µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5462A-AU_R2_000A1Panjit International Inc.03757-PJQ5462A-AU_R2_000A1CT-ND37,17000 KčSimilar
Available To Order
Factory Stock: 15 000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,21215 Kč91 060,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,21215 Kč
Unit Price with VAT:22,03670 Kč