
NVMFS5C604NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C604NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C604NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5C604NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C604NLT1G |
Description | MOSFET N-CH 60V 40A/287A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8900 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C604NLAFT1G | onsemi | 5 177 | NVMFS5C604NLAFT1GOSCT-ND | 152,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,52000 Kč | 178,52 Kč |
| 10 | 121,33700 Kč | 1 213,37 Kč |
| 100 | 89,02380 Kč | 8 902,38 Kč |
| 500 | 87,47506 Kč | 43 737,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,46651 Kč | 107 199,76 Kč |
| Unit Price without VAT: | 178,52000 Kč |
|---|---|
| Unit Price with VAT: | 216,00920 Kč |

