
NVMFS5C466NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C466NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C466NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5C466NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C466NLT1G |
Description | MOSFET N-CH 40V 16A/52A 5DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 52A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 26,81800 Kč | 268,18 Kč |
| 100 | 18,11560 Kč | 1 811,56 Kč |
| 500 | 14,38642 Kč | 7 193,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,57569 Kč | 18 863,53 Kč |
| 3 000 | 11,66423 Kč | 34 992,69 Kč |
| 4 500 | 11,19996 Kč | 50 399,82 Kč |
| 7 500 | 11,03020 Kč | 82 726,50 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


