MFR Recommended
Similar



NVMFS5C460NLWFAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C460NLWFAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C460NLWFAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C460NLWFAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C460NLWFAFT1G |
Description | MOSFET N-CH 40V 21A/78A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C460NLWFET1G | onsemi | 1 500 | 488-NVMFS5C460NLWFET1GCT-ND | 29,19000 Kč | MFR Recommended |
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2 928 | 559-NP75N04YLG-E1-AYCT-ND | 65,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 100 | 25,25640 Kč | 2 525,64 Kč |
| 500 | 20,27818 Kč | 10 139,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,69453 Kč | 25 041,80 Kč |
| 3 000 | 15,55875 Kč | 46 676,25 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



