N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C03NT1G

DigiKey Part Number
NVMFS4C03NT1GOSTR-ND - Tape & Reel (TR)
NVMFS4C03NT1GOSCT-ND - Cut Tape (CT)
NVMFS4C03NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C03NT1G
Description
MOSFET N-CH 30V 31.4A/143A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3071 pF @ 15 V
Part Status
Not For New Designs
Power Dissipation (Max)
3.71W (Ta), 77W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C423NLAFT1Gonsemi0488-NVMFS5C423NLAFT1GCT-ND22,93827 KčSimilar
In-Stock: 645
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,86000 Kč64,86 Kč
1041,98200 Kč419,82 Kč
10028,95370 Kč2 895,37 Kč
50023,38610 Kč11 693,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,33235 Kč28 998,53 Kč
3 00018,27985 Kč54 839,55 Kč
Manufacturers Standard Package
Unit Price without VAT:64,86000 Kč
Unit Price with VAT:78,48060 Kč