


NVMFD6H852NLT1G | |
|---|---|
DigiKey Part Number | NVMFD6H852NLT1GOSTR-ND - Tape & Reel (TR) NVMFD6H852NLT1GOSCT-ND - Cut Tape (CT) NVMFD6H852NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD6H852NLT1G |
Description | MOSFET 2N-CH 80V 7A/25A 8DFN DL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 7A (Ta), 25A (Tc) 3.2W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 521pF @ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W (Ta), 38W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 25A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 25.5mOhm @ 10A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2V @ 26µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 100 | 16,64300 Kč | 1 664,30 Kč |
| 500 | 13,13550 Kč | 6 567,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,68420 Kč | 16 026,30 Kč |
| 3 000 | 9,88271 Kč | 29 648,13 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

