8 Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power TDFN
8 Power TDFN

NVMFD5C672NLWFT1G

DigiKey Part Number
NVMFD5C672NLWFT1GOSTR-ND - Tape & Reel (TR)
NVMFD5C672NLWFT1GOSCT-ND - Cut Tape (CT)
NVMFD5C672NLWFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C672NLWFT1G
Description
MOSFET 2N-CH 60V 12A 8DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 12A (Ta), 49A (Tc) 3.1W (Ta), 45W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
12A (Ta), 49A (Tc)
Rds On (Max) @ Id, Vgs
11.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
5.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
793pF @ 25V
Power - Max
3.1W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1041,99500 Kč419,95 Kč
10029,06370 Kč2 906,37 Kč
50024,39316 Kč12 196,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,85367 Kč31 280,51 Kč
3 00019,92909 Kč59 787,27 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč