8 Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power TDFN
8 Power TDFN

NVMFD5C466NLT1G

DigiKey Part Number
NVMFD5C466NLT1GOSTR-ND - Tape & Reel (TR)
NVMFD5C466NLT1GOSCT-ND - Cut Tape (CT)
NVMFD5C466NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C466NLT1G
Description
MOSFET 2N-CH 40V 14A 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 14A (Ta), 52A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 52A (Tc)
Rds On (Max) @ Id, Vgs
7.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
997pF @ 25V
Power - Max
3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 578
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,44000 Kč47,44 Kč
1030,77200 Kč307,72 Kč
10025,16070 Kč2 516,07 Kč
50020,44980 Kč10 224,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,69925 Kč26 548,88 Kč
3 00016,72997 Kč50 189,91 Kč
Manufacturers Standard Package
Unit Price without VAT:47,44000 Kč
Unit Price with VAT:57,40240 Kč