


NVJS4405NT1G | |
|---|---|
DigiKey Part Number | 488-NVJS4405NT1GTR-ND - Tape & Reel (TR) 488-NVJS4405NT1GCT-ND - Cut Tape (CT) 488-NVJS4405NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJS4405NT1G |
Description | MOSFET N-CH 25V 1A SC88 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVJS4405NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 3,95740 Kč | 395,74 Kč |
| 500 | 2,96594 Kč | 1 482,97 Kč |
| 1 000 | 2,64535 Kč | 2 645,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23747 Kč | 6 712,41 Kč |
| 6 000 | 2,03185 Kč | 12 191,10 Kč |
| 9 000 | 1,92699 Kč | 17 342,91 Kč |
| 15 000 | 1,80915 Kč | 27 137,25 Kč |
| 21 000 | 1,73934 Kč | 36 526,14 Kč |
| 30 000 | 1,67150 Kč | 50 145,00 Kč |
| 75 000 | 1,52260 Kč | 114 195,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |

