P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NVJS4151PT1G

DigiKey Part Number
NVJS4151PT1GOSTR-ND - Tape & Reel (TR)
NVJS4151PT1GOSCT-ND - Cut Tape (CT)
NVJS4151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVJS4151PT1G
Description
MOSFET P-CH 20V 3.2A SC88
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NVJS4151PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
67mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 832
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1011,74600 Kč117,46 Kč
1007,62010 Kč762,01 Kč
5005,84600 Kč2 923,00 Kč
1 0005,27429 Kč5 274,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč