


NVJD5121NT2G | |
|---|---|
DigiKey Part Number | 488-NVJD5121NT2GTR-ND - Tape & Reel (TR) 488-NVJD5121NT2GCT-ND - Cut Tape (CT) 488-NVJD5121NT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD5121NT2G |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA (Ta) 250mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 295mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 20V | |
Power - Max | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,17014 Kč | 2 170,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82585 Kč | 5 477,55 Kč |
| 6 000 | 1,65216 Kč | 9 912,96 Kč |
| 9 000 | 1,56360 Kč | 14 072,40 Kč |
| 15 000 | 1,46406 Kč | 21 960,90 Kč |
| 21 000 | 1,40509 Kč | 29 506,89 Kč |
| 30 000 | 1,34776 Kč | 40 432,80 Kč |
| 75 000 | 1,22195 Kč | 91 646,25 Kč |
| 150 000 | 1,18114 Kč | 177 171,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


