


NVJD4158CT1G | |
|---|---|
DigiKey Part Number | 488-NVJD4158CT1GTR-ND - Tape & Reel (TR) 488-NVJD4158CT1GCT-ND - Cut Tape (CT) 488-NVJD4158CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD4158CT1G |
Description | MOSFET N/P-CH 30V 0.25A SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA (Ta), 880mA (Ta) 270mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta), 880mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 5V, 3.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 5V | |
Power - Max | 270mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,09500 Kč | 70,95 Kč |
| 100 | 4,51490 Kč | 451,49 Kč |
| 500 | 3,39970 Kč | 1 699,85 Kč |
| 1 000 | 3,03996 Kč | 3 039,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58182 Kč | 7 745,46 Kč |
| 6 000 | 2,35094 Kč | 14 105,64 Kč |
| 9 000 | 2,18165 Kč | 19 634,85 Kč |
| 15 000 | 2,10099 Kč | 31 514,85 Kč |
| 21 000 | 2,02266 Kč | 42 475,86 Kč |
| 30 000 | 2,00356 Kč | 60 106,80 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |


