TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

NVHL070N120M3S

DigiKey Part Number
5556-NVHL070N120M3S-ND
Manufacturer
Manufacturer Product Number
NVHL070N120M3S
Description
SIC MOS TO247-3L 70MOHM 1200V M3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
87mOhm @ 15A, 18V
Vgs(th) (Max) @ Id
4.4V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Factory Stock: 13 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1337,22000 Kč337,22 Kč
10238,43300 Kč2 384,33 Kč
450178,92500 Kč80 516,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:337,22000 Kč
Unit Price with VAT:408,03620 Kč