


NVHL050N65S3HF | |
---|---|
DigiKey Part Number | 488-NVHL050N65S3HF-ND |
Manufacturer | |
Manufacturer Product Number | NVHL050N65S3HF |
Description | MOSFET N-CH 650V 58A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 58A (Tc) 403W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4880 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 403W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,11000 Kč | 123,11 Kč |
30 | 91,14500 Kč | 2 734,35 Kč |
120 | 87,57283 Kč | 10 508,74 Kč |
510 | 85,83594 Kč | 43 776,33 Kč |
Unit Price without VAT: | 123,11000 Kč |
---|---|
Unit Price with VAT: | 148,96310 Kč |