N-Channel 650 V 163A (Tc) 643W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVHL015N065SC1

DigiKey Part Number
5556-NVHL015N065SC1-ND
Manufacturer
Manufacturer Product Number
NVHL015N065SC1
Description
SIC MOS TO247-3L 650V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 163A (Tc) 643W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
18mOhm @ 75A, 12V
Vgs(th) (Max) @ Id
4.3V @ 25mA
Gate Charge (Qg) (Max) @ Vgs
283 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
4790 pF @ 325 V
FET Feature
-
Power Dissipation (Max)
643W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Factory Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1763,49000 Kč763,49 Kč
10566,44200 Kč5 664,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:763,49000 Kč
Unit Price with VAT:923,82290 Kč