N-Channel 650 V 31A (Tc) 129W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 31A (Tc) 129W (Tc) Through Hole TO-247-4L
TO-247-4

NVH4L095N065SC1

DigiKey Part Number
5556-NVH4L095N065SC1-ND
Manufacturer
Manufacturer Product Number
NVH4L095N065SC1
Description
SILICON CARBIDE (SIC) MOSFET, NC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31A (Tc) 129W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
105mOhm @ 12A, 18V
Vgs(th) (Max) @ Id
4.3V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
956 pF @ 325 V
FET Feature
-
Power Dissipation (Max)
129W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,72000 Kč267,72 Kč
30161,73367 Kč4 852,01 Kč
120138,49583 Kč16 619,50 Kč
510132,75182 Kč67 703,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,72000 Kč
Unit Price with VAT:323,94120 Kč