N-Channel 1200 V 29A (Tc) 170W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 29A (Tc) 170W (Tc) Through Hole TO-247-4L
TO-247-4

NVH4L080N120SC1

DigiKey Part Number
5556-NVH4L080N120SC1-ND
Manufacturer
Manufacturer Product Number
NVH4L080N120SC1
Description
SICFET N-CH 1200V 29A TO247-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 29A (Tc) 170W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
NVH4L080N120SC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
110mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
4.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
30149,98167 Kč4 499,45 Kč
120128,10183 Kč15 372,22 Kč
510121,27127 Kč61 848,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč