N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-4L
TO-247-4

NVH4L070N120M3S

DigiKey Part Number
5556-NVH4L070N120M3S-ND
Manufacturer
Manufacturer Product Number
NVH4L070N120M3S
Description
SILICON CARBIDE (SIC) MOSFET-ELI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
87mOhm @ 15A, 18V
Vgs(th) (Max) @ Id
4.4V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
30211,10700 Kč6 333,21 Kč
120182,42883 Kč21 891,46 Kč
510182,33592 Kč92 991,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč