N-Channel 900 V 46A (Tc) 221W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 46A (Tc) 221W (Tc) Through Hole TO-247-4L
TO-247-4

NVH4L060N090SC1

DigiKey Part Number
5556-NVH4L060N090SC1-ND
Manufacturer
Manufacturer Product Number
NVH4L060N090SC1
Description
-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 46A (Tc) 221W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 15 V
Mfr
Vgs (Max)
+22V, -8V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 450 V
Part Status
Active
Power Dissipation (Max)
221W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
900 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Supplier Device Package
TO-247-4L
Rds On (Max) @ Id, Vgs
84mOhm @ 20A, 15V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 333
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1421,49000 Kč421,49 Kč
30263,50233 Kč7 905,07 Kč
120228,93775 Kč27 472,53 Kč
510218,99584 Kč111 687,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,49000 Kč
Unit Price with VAT:510,00290 Kč