


NVH4L045N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NVH4L045N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L045N065SC1 |
Description | SIC MOS TO247-4L 650V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55A (Tc) 187W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,65000 Kč | 396,65 Kč |
| 30 | 247,94433 Kč | 7 438,33 Kč |
| 120 | 220,49300 Kč | 26 459,16 Kč |
| Unit Price without VAT: | 396,65000 Kč |
|---|---|
| Unit Price with VAT: | 479,94650 Kč |

