


NVH4L032N065M3S | |
|---|---|
DigiKey Part Number | 5556-NVH4L032N065M3S-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L032N065M3S |
Description | SIC MOS TO247-4L 32MOHM 650V M3S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 187W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 18 V |
Mfr | Vgs (Max) +22V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1410 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 187W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-247-4 |
Rds On (Max) @ Id, Vgs 44mOhm @ 15A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 7.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 30 | 196,03033 Kč | 5 880,91 Kč |
| 120 | 168,58942 Kč | 20 230,73 Kč |
| 510 | 154,07263 Kč | 78 577,04 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |

