N-Channel 650 V 67A (Tc) 245W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 67A (Tc) 245W (Tc) Through Hole TO-247-4
TO-247-4

NVH4L023N065M3S

DigiKey Part Number
5556-NVH4L023N065M3S-ND
Manufacturer
Manufacturer Product Number
NVH4L023N065M3S
Description
SIC MOS TO247-4L 23MOHM 650V M3S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 67A (Tc) 245W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 18 V
Mfr
Vgs (Max)
+22V, -8V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1952 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
245W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Supplier Device Package
TO-247-4
Rds On (Max) @ Id, Vgs
33mOhm @ 20A, 18V
Package / Case
Vgs(th) (Max) @ Id
4V @ 10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1432,14000 Kč432,14 Kč
10308,81800 Kč3 088,18 Kč
450225,72851 Kč101 577,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:432,14000 Kč
Unit Price with VAT:522,88940 Kč