NVD5C688NLT4G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C688NLT4G

DigiKey Part Number
NVD5C688NLT4GOSTR-ND - Tape & Reel (TR)
NVD5C688NLT4GOSCT-ND - Cut Tape (CT)
NVD5C688NLT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C688NLT4G
Description
MOSFET N-CHANNEL 60V 17A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 17A (Tc) 18W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVD5C688NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
18W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,10000 Kč191,00 Kč
10016,15170 Kč1 615,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,84822 Kč34 620,55 Kč
5 00013,19621 Kč65 981,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč