
NVD5C688NLT4G | |
|---|---|
DigiKey Part Number | NVD5C688NLT4GOSTR-ND - Tape & Reel (TR) NVD5C688NLT4GOSCT-ND - Cut Tape (CT) NVD5C688NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C688NLT4G |
Description | MOSFET N-CHANNEL 60V 17A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 18W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD5C688NLT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 18W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 100 | 22,50150 Kč | 2 250,15 Kč |
| 500 | 17,98016 Kč | 8 990,08 Kč |
| 1 000 | 16,52690 Kč | 16 526,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,97602 Kč | 34 940,05 Kč |
| 5 000 | 13,31798 Kč | 66 589,90 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

