
NVD3055-150T4G-VF01 | |
|---|---|
DigiKey Part Number | NVD3055-150T4G-VF01OSTR-ND - Tape & Reel (TR) NVD3055-150T4G-VF01OSCT-ND - Cut Tape (CT) NVD3055-150T4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD3055-150T4G-VF01 |
Description | MOSFET N-CH 60V 9A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD3055-150T4G-VF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 28.8W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 100 | 15,75690 Kč | 1 575,69 Kč |
| 500 | 12,40940 Kč | 6 204,70 Kč |
| 1 000 | 11,33178 Kč | 11 331,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,50067 Kč | 23 751,67 Kč |
| 5 000 | 8,82714 Kč | 44 135,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

