
NVBYST0D8N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVBYST0D8N08XTXGTR-ND - Tape & Reel (TR) 488-NVBYST0D8N08XTXGCT-ND - Cut Tape (CT) 488-NVBYST0D8N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBYST0D8N08XTXG |
Description | POWERTRENCH T10 80V IN TCPAK1012 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 643A (Tc) 652W (Tc) Surface Mount 16-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.79mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 703µA | |
Gate Charge (Qg) (Max) @ Vgs | 182 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13097 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 652W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TCPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 107,65700 Kč | 1 076,57 Kč |
| 100 | 78,39390 Kč | 7 839,39 Kč |
| 500 | 75,09976 Kč | 37 549,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,35615 Kč | 92 034,23 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |



