
NVBLS1D1N08H | |
|---|---|
DigiKey Part Number | 488-NVBLS1D1N08HTR-ND - Tape & Reel (TR) 488-NVBLS1D1N08HCT-ND - Cut Tape (CT) 488-NVBLS1D1N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS1D1N08H |
Description | MOSFET N-CH 80V 41A/351A 8HPSOF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41A (Ta), 351A (Tc) 4.2W (Ta), 311W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 166 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 311W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 125,23200 Kč | 1 252,32 Kč |
| 100 | 98,90060 Kč | 9 890,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,80031 Kč | 161 600,62 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |


