D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBG095N065SC1

DigiKey Part Number
5556-NVBG095N065SC1TR-ND - Tape & Reel (TR)
5556-NVBG095N065SC1CT-ND - Cut Tape (CT)
5556-NVBG095N065SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG095N065SC1
Description
SIC MOS D2PAK-7L 650V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 110W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
105mOhm @ 12A, 18V
Vgs(th) (Max) @ Id
4.3V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 18 V
Input Capacitance (Ciss) (Max) @ Vds
956 pF @ 325 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Factory Stock: 5 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,34000 Kč246,34 Kč
10171,10900 Kč1 711,09 Kč
100146,14340 Kč14 614,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800127,51218 Kč102 009,74 Kč
Manufacturers Standard Package
Unit Price without VAT:246,34000 Kč
Unit Price with VAT:298,07140 Kč