
NVBG040N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NVBG040N120SC1TR-ND - Tape & Reel (TR) 5556-NVBG040N120SC1CT-ND - Cut Tape (CT) 5556-NVBG040N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG040N120SC1 |
Description | TRANS SJT N-CH 1200V 60A D2PAK-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 357W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NVBG040N120SC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 35A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1789 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,40000 Kč | 577,40 Kč |
| 10 | 434,78800 Kč | 4 347,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 355,21480 Kč | 284 171,84 Kč |
| Unit Price without VAT: | 577,40000 Kč |
|---|---|
| Unit Price with VAT: | 698,65400 Kč |


