


NVBG030N120M3S | |
|---|---|
DigiKey Part Number | 5556-NVBG030N120M3STR-ND - Tape & Reel (TR) 5556-NVBG030N120M3SCT-ND - Cut Tape (CT) 5556-NVBG030N120M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG030N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET - E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 77A (Tc) 348W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,46000 Kč | 530,46 Kč |
| 10 | 390,60400 Kč | 3 906,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 319,12326 Kč | 255 298,61 Kč |
| Unit Price without VAT: | 530,46000 Kč |
|---|---|
| Unit Price with VAT: | 641,85660 Kč |

