N-Channel 1200 V 77A (Tc) 348W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 77A (Tc) 348W (Tc) Surface Mount D2PAK-7
NTBG1000N170M1

NVBG030N120M3S

DigiKey Part Number
5556-NVBG030N120M3STR-ND - Tape & Reel (TR)
5556-NVBG030N120M3SCT-ND - Cut Tape (CT)
5556-NVBG030N120M3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG030N120M3S
Description
SILICON CARBIDE (SIC) MOSFET - E
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 77A (Tc) 348W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
39mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
4.4V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2430 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
348W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1529,15000 Kč529,15 Kč
10389,63900 Kč3 896,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800318,33493 Kč254 667,94 Kč
Manufacturers Standard Package
Unit Price without VAT:529,15000 Kč
Unit Price with VAT:640,27150 Kč