
NVBG025N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NVBG025N065SC1TR-ND - Tape & Reel (TR) 5556-NVBG025N065SC1CT-ND - Cut Tape (CT) 5556-NVBG025N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG025N065SC1 |
Description | SIC MOS D2PAK-7L 650V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 106A (Tc) 395W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 45A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 15.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 18 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3480 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 Kč | 580,59 Kč |
| 10 | 438,14400 Kč | 4 381,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 357,95553 Kč | 286 364,42 Kč |
| Unit Price without VAT: | 580,59000 Kč |
|---|---|
| Unit Price with VAT: | 702,51390 Kč |

