NCV78663 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV786630R1DAGEVB

DigiKey Part Number
NV786630R1DAGEVBOS-ND
Manufacturer
Manufacturer Product Number
NV786630R1DAGEVB
Description
EVAL BOARD FOR NCV78663
Customer Reference
Detailed Description
NCV78663 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
5V ~ 40V
Contents
Board(s)
Utilized IC / Part
NCV78663
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1798,76000 Kč798,76 Kč
Manufacturers Standard Package
Unit Price without VAT:798,76000 Kč
Unit Price with VAT:966,49960 Kč