
NV25160MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV25160MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25160MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25160MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25160MUW3VTBG |
Description | IC EEPROM 16KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 35 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 5ms |
Mfr | Access Time 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface SPI | Base Product Number |
Clock Frequency 10 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 8,40340 Kč | 840,34 Kč |
| 250 | 8,15900 Kč | 2 039,75 Kč |
| 500 | 7,97294 Kč | 3 986,47 Kč |
| 1 000 | 7,78711 Kč | 7 787,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99451 Kč | 17 983,53 Kč |
| 6 000 | 5,84738 Kč | 35 084,28 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



