
NV24C08UVLT2G | |
|---|---|
DigiKey Part Number | 488-NV24C08UVLT2GTR-ND - Tape & Reel (TR) 488-NV24C08UVLT2GCT-ND - Cut Tape (CT) 488-NV24C08UVLT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C08UVLT2G |
Description | IC EEPROM 8KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package US8 |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 7,15760 Kč | 178,94 Kč |
| 50 | 7,01160 Kč | 350,58 Kč |
| 100 | 6,86560 Kč | 686,56 Kč |
| 250 | 6,66876 Kč | 1 667,19 Kč |
| 500 | 6,51818 Kč | 3 259,09 Kč |
| 1 000 | 6,36718 Kč | 6 367,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90271 Kč | 14 708,13 Kč |
| 6 000 | 4,78307 Kč | 28 698,42 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |








