10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP45V6P5T5G

DigiKey Part Number
488-NUP45V6P5T5GTR-ND - Tape & Reel (TR)
488-NUP45V6P5T5GCT-ND - Cut Tape (CT)
488-NUP45V6P5T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP45V6P5T5G
Description
TVS DIODE 3VWM 10.5VC SOT953
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 864
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,81005 Kč30 480,40 Kč
24 0003,68638 Kč88 473,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč