
NUP4060AXV6T1G | |
|---|---|
DigiKey Part Number | 488-NUP4060AXV6T1GTR-ND - Tape & Reel (TR) 488-NUP4060AXV6T1GCT-ND - Cut Tape (CT) 488-NUP4060AXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4060AXV6T1G |
Description | TVS DIODE 5VWM SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4060AXV6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,48300 Kč | 104,83 Kč |
| 100 | 10,23450 Kč | 1 023,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,67260 Kč | 34 690,40 Kč |
| 8 000 | 8,36211 Kč | 66 896,88 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


