
NUP3105LT3G | |
|---|---|
DigiKey Part Number | NUP3105LT3GOSTR-ND - Tape & Reel (TR) NUP3105LT3GOSCT-ND - Cut Tape (CT) NUP3105LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP3105LT3G |
Description | TVS DIODE 32VWM 66VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3105LT3G Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 32V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 66V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 500 | 5,00298 Kč | 2 501,49 Kč |
| 1 000 | 4,49588 Kč | 4 495,88 Kč |
| 2 000 | 4,06878 Kč | 8 137,56 Kč |
| 5 000 | 3,60624 Kč | 18 031,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07432 Kč | 30 743,20 Kč |
| 20 000 | 2,85165 Kč | 57 033,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


