
NUD4001DR2G | |
|---|---|
DigiKey Part Number | NUD4001DR2GOSTR-ND - Tape & Reel (TR) NUD4001DR2GOSCT-ND - Cut Tape (CT) NUD4001DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD4001DR2G |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUD4001DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 28V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,61913 Kč | 21 547,83 Kč |
| 5 000 | 8,40249 Kč | 42 012,45 Kč |
| 7 500 | 8,29404 Kč | 62 205,30 Kč |
| 12 500 | 8,17387 Kč | 102 173,38 Kč |
| 17 500 | 8,10367 Kč | 141 814,22 Kč |
| 25 000 | 8,03613 Kč | 200 903,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 17,54720 Kč | 438,68 Kč |
| 100 | 13,68880 Kč | 1 368,88 Kč |
| 250 | 11,79052 Kč | 2 947,63 Kč |
| 500 | 10,62352 Kč | 5 311,76 Kč |
| 1 000 | 9,64574 Kč | 9 645,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 25 | 11,85520 Kč | 296,38 Kč |
| 100 | 10,41760 Kč | 1 041,76 Kč |
| 250 | 9,73268 Kč | 2 433,17 Kč |
| 500 | 9,31884 Kč | 4 659,42 Kč |
| 1 000 | 8,97846 Kč | 8 978,46 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |









