NTTFS5C453NLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 13,14000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 51,30000 Kč
Datasheet
N-Channel 40 V 23A (Ta), 107A (Tc) 3.3W (Ta), 68W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS5C453NLTWG

DigiKey Part Number
488-NTTFS5C453NLTWGTR-ND - Tape & Reel (TR)
488-NTTFS5C453NLTWGCT-ND - Cut Tape (CT)
488-NTTFS5C453NLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS5C453NLTWG
Description
MOSFET N-CH 40V 23A/107A 8WDFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 107A (Tc) 3.3W (Ta), 68W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Type
Power Dissipation (Max)
3.3W (Ta), 68W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-WDFN (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 40A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTTFS5C453NLTAGonsemi0NTTFS5C453NLTAGOSCT-ND13,14000 KčParametric Equivalent
NVTFS5C453NLETAGonsemi0488-NVTFS5C453NLETAG-ND0,00000 KčParametric Equivalent
NVTFS5C453NLETAGonsemi0488-NVTFS5C453NLETAGCT-ND51,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,26000 Kč92,60 Kč
258,29200 Kč207,30 Kč
1007,23060 Kč723,06 Kč
2506,72632 Kč1 681,58 Kč
5006,42224 Kč3 211,12 Kč
1 0006,17219 Kč6 172,19 Kč
2 5006,09782 Kč15 244,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,58102 Kč27 905,10 Kč
10 0005,45373 Kč54 537,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč