N-Channel 30 V 12A (Ta), 75A (Tc) 820mW (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS4C05NTWG

DigiKey Part Number
488-NTTFS4C05NTWGTR-ND - Tape & Reel (TR)
488-NTTFS4C05NTWGCT-ND - Cut Tape (CT)
488-NTTFS4C05NTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS4C05NTWG
Description
MOSFET N-CH 30V 12A/75A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 75A (Tc) 820mW (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS4C05NTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1988 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
820mW (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 093
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,85365 Kč49 268,25 Kč
10 0009,39887 Kč93 988,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1023,03500 Kč230,35 Kč
10015,45660 Kč1 545,66 Kč
50012,21076 Kč6 105,38 Kč
1 00011,16695 Kč11 166,95 Kč
2 00010,28881 Kč20 577,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1023,74900 Kč237,49 Kč
10015,93330 Kč1 593,33 Kč
50012,58872 Kč6 294,36 Kč
1 00011,51236 Kč11 512,36 Kč
2 00010,60704 Kč21 214,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč