

NTTFS034N15MC | |
|---|---|
DigiKey Part Number | 488-NTTFS034N15MCTR-ND - Tape & Reel (TR) 488-NTTFS034N15MCCT-ND - Cut Tape (CT) 488-NTTFS034N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS034N15MC |
Description | PTNG 150V 34MOHM POWERCLIP33 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.2A (Ta), 27A (Tc) 1.2W (Ta), 53.6W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 53.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 Kč | 45,98 Kč |
| 10 | 33,53900 Kč | 335,39 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 500 | 19,40242 Kč | 9 701,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,94392 Kč | 47 831,76 Kč |
| 6 000 | 15,85157 Kč | 95 109,42 Kč |
| Unit Price without VAT: | 45,98000 Kč |
|---|---|
| Unit Price with VAT: | 55,63580 Kč |


