
NTTFS015P03P8ZTWG | |
|---|---|
DigiKey Part Number | 488-NTTFS015P03P8ZTWGTR-ND - Tape & Reel (TR) 488-NTTFS015P03P8ZTWGCT-ND - Cut Tape (CT) 488-NTTFS015P03P8ZTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS015P03P8ZTWG |
Description | MOSFET P-CH 30V 13.4A/47.6A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.4A (Ta), 47.6A (Tc) 2.66W (Ta), 33.8W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS015P03P8ZTWG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2706 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.66W (Ta), 33.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 10,92110 Kč | 1 092,11 Kč |
| 500 | 8,47480 Kč | 4 237,40 Kč |
| 1 000 | 7,68695 Kč | 7 686,95 Kč |
| 2 000 | 7,02404 Kč | 14 048,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,89401 Kč | 29 470,05 Kč |
| 10 000 | 5,47968 Kč | 54 796,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











