
NTTFD1D8N02P1E | |
|---|---|
DigiKey Part Number | 488-NTTFD1D8N02P1E-ND |
Manufacturer | |
Manufacturer Product Number | NTTFD1D8N02P1E |
Description | MOSFET, POWER, 25V DUAL N-CHANNE |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 11A (Ta), 21A (Ta) 800mW (Ta), 900mW (Ta) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 15A, 10V, 1.4mOhm @ 29A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 2V @ 190µA, 2V @ 310µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 4.5V, 17nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 873pF @ 15V, 2700pF @ 15V |
Part Status Active | Power - Max 800mW (Ta), 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 21A (Ta) | Supplier Device Package 8-PQFN (3.3x3.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 30,03200 Kč | 300,32 Kč |
| 100 | 20,41340 Kč | 2 041,34 Kč |
| 500 | 16,29648 Kč | 8 148,24 Kč |
| 1 000 | 14,97300 Kč | 14 973,00 Kč |
| 3 000 | 13,29295 Kč | 39 878,85 Kč |
| 6 000 | 12,85220 Kč | 77 113,20 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |


