
NTR3C21NZT3G | |
|---|---|
DigiKey Part Number | 488-NTR3C21NZT3GTR-ND - Tape & Reel (TR) 488-NTR3C21NZT3GCT-ND - Cut Tape (CT) 488-NTR3C21NZT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR3C21NZT3G |
Description | MOSFET N-CH 20V 3.6A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.6A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR3C21NZT3G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 16 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM250N02CX RFG | Taiwan Semiconductor Corporation | 43 741 | TSM250N02CXRFGCT-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,38500 Kč | 93,85 Kč |
| 100 | 6,02720 Kč | 602,72 Kč |
| 500 | 4,57402 Kč | 2 287,01 Kč |
| 1 000 | 4,10520 Kč | 4 105,20 Kč |
| 2 000 | 3,71030 Kč | 7 420,60 Kč |
| 5 000 | 3,28261 Kč | 16 413,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,82073 Kč | 28 207,30 Kč |
| 20 000 | 2,61293 Kč | 52 258,60 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


