
NTPF125N65S3H | |
|---|---|
DigiKey Part Number | 488-NTPF125N65S3H-ND |
Manufacturer | |
Manufacturer Product Number | NTPF125N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tj) 37W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 50 | 70,07960 Kč | 3 503,98 Kč |
| 100 | 64,09090 Kč | 6 409,09 Kč |
| 500 | 53,60636 Kč | 26 803,18 Kč |
| 1 000 | 52,25915 Kč | 52 259,15 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |

